Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WH55SD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WH55SD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH55SD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FH55SD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FH55SD(LC)-ND | $1,058.92920 | Parametric Equivalent |
| DTS20F23-55BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55BD[V001]-ND | $1,972.60090 | Parametric Equivalent |
| DTS20F23-55SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55SD-6149[V001]-ND | $1,703.67900 | Parametric Equivalent |
| DTS20T23-55SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-55SD-6149V001-ND | $2,498.51390 | Parametric Equivalent |
| DTS20W23-55BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-55BD[V001]-ND | $2,095.55840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,058.92920 | $105,892.92 |

