
D38999/20WG35AA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WG35AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG35AA |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 79 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,603.36000 | $1,603.36 |
| 10 | $1,362.99300 | $13,629.93 |
| 25 | $1,277.75920 | $31,943.98 |
| 50 | $1,216.86420 | $60,843.21 |

