66 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WF35AN

DigiKey Part Number
1178-D38999/20WF35AN-ND
Manufacturer
Manufacturer Product Number
D38999/20WF35AN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bag
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Cadmium
Number of Positions
66
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
19-35
Note
Contacts Sold Separately
Shell Size, MIL
F
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,105.63000$1,105.63
10$939.88200$9,398.82
25$881.09480$22,027.37
50$839.09460$41,954.73
100$809.81780$80,981.78
Manufacturers Standard Package