Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TJ19SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TJ19SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TJ19SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GJ19BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ19BN-ND | $5,608.10333 | Parametric Equivalent |
| D38999/20TJ19BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20TJ19BN-ND | $4,471.53667 | Parametric Equivalent |
| DTS20F25-19BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19BN[V001]-ND | $1,639.99360 | Parametric Equivalent |
| DTS20F25-19SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19SN-6149[V001]-ND | $991.51290 | Parametric Equivalent |
| DTS20T25-19SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19SN-6149V001-ND | $1,809.34660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,166.03750 | $12,664.15 |

