
2M801-007-16M7-10PA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16M7-10PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16M7-10PA |
Description | PLUG WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 10 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A | Applications Aerospace, Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,834.96000 | $1,834.96 |
| 10 | $1,559.95600 | $15,599.56 |
| 25 | $1,462.42080 | $36,560.52 |
| 50 | $1,409.37060 | $70,468.53 |

