10-407552-195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-407552-195

DigiKey Part Number
1178-10-407552-195-ND
Manufacturer
Manufacturer Product Number
10-407552-195
Description
PIN CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 22M Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
22M
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$313.72000$313.72
10$266.66700$2,666.67
25$249.97640$6,249.41
50$239.25480$11,962.74
Manufacturers Standard Package