
ZTP-148SR | |
|---|---|
DigiKey Part Number | 235-1464-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-148SR |
Description | SENSOR ANALOG -20C-100C TO46-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | ZTP-148SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | 25°C | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 5 | $14.53600 | $72.68 |
| 10 | $13.84500 | $138.45 |
| 25 | $13.02960 | $325.74 |
| 50 | $12.47200 | $623.60 |
| 100 | $11.96230 | $1,196.23 |
| 500 | $10.93574 | $5,467.87 |
| 1,000 | $10.55378 | $10,553.78 |
| 5,000 | $9.78479 | $48,923.95 |









