


YQS8122 | |
---|---|
DigiKey Part Number | YQS8122-ND |
Manufacturer | |
Manufacturer Product Number | YQS8122 |
Description | PTC RESET FUSE 30V 600MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 600 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Trip (It) | 1.2 A | |
Current - Max | 4.3 A | |
Resistance - 25°C (Typ) | 1.2 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.138" T (11.00mm x 3.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.236" (6.00mm) | |
Approval Agency | - | |
Base Product Number |