


YQB120N0055 | |
---|---|
DigiKey Part Number | YQB120N0055-ND |
Manufacturer | |
Manufacturer Product Number | YQB120N0055 |
Description | PTC RESET FUSE 80V 60MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |