T8100-D-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8100-D

DigiKey Part Number
235-1713-ND
Manufacturer
Manufacturer Product Number
T8100-D
Description
SENSOR MULT CO2/TEMPERATURE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CO2, Temperature Sensor Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Sensor Type
CO2, Temperature
Output Type
Analog
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,623.99000$2,623.99
5$2,465.22200$12,326.11
10$2,405.97100$24,059.71
25$2,335.05720$58,376.43
Manufacturers Standard Package