
SUF005A001 | |
|---|---|
DigiKey Part Number | 235-1438-ND |
Manufacturer | |
Manufacturer Product Number | SUF005A001 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 180° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | 180° | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | User Defined | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.74000 | $153.74 |
| 5 | $140.19400 | $700.97 |
| 10 | $135.15300 | $1,351.53 |
| 25 | $129.12680 | $3,228.17 |
| 50 | $125.00460 | $6,250.23 |
| 100 | $121.22600 | $12,122.60 |

