
RTS103C1R5M3L501 | |
---|---|
DigiKey Part Number | 45-RTS103C1R5M3L501-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R5M3L501 |
Description | RING TERMINAL TEMP, 10K 5%, M3 L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.74275 | $63,713.75 |