Pressure Sensor 101.53PSI (700kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19B-701AH

DigiKey Part Number
NPI-19B-701AH-ND
Manufacturer
Manufacturer Product Number
NPI-19B-701AH
Description
SENSOR 101.53PSIA 1/2" 0.1V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 101.53PSI (700kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
101.53PSI (700kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/2" (12.7mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
203.05PSI (1400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
45$605.27600$27,237.42