
NPH-8-007GH | |
---|---|
DigiKey Part Number | 235-1501-ND |
Manufacturer | |
Manufacturer Product Number | NPH-8-007GH |
Description | SENSOR 1.02PSIG 0.19" .075V TO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.02PSI (7kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 75 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.02PSI (7kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 75 mV | |
Accuracy | ±1.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.83mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5.08PSI (35kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $827.18000 | $827.18 |
5 | $768.35200 | $3,841.76 |
10 | $746.42100 | $7,464.21 |
45 | $704.85422 | $31,718.44 |
90 | $688.15022 | $61,933.52 |