NPC-410-series_sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-410-015G-1-S

DigiKey Part Number
NPC-410-015G-1-S-ND
Manufacturer
Manufacturer Product Number
NPC-410-015G-1-S
Description
SENSOR 15PSIG 0.13" .125V 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 125 mV 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 125 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.13" (3.23mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$245.84210$24,584.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.