
NPC-410-005G-3-S | |
---|---|
DigiKey Part Number | NPC-410-005G-3-S-ND |
Manufacturer | |
Manufacturer Product Number | NPC-410-005G-3-S |
Description | SENSOR 5PSIG 0.13" .125V 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 125 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $245.84210 | $24,584.21 |