NPC-1220 Series Dual Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-1220-015D-3-L

DigiKey Part Number
45-NPC-1220-015D-3-L-ND
Manufacturer
Manufacturer Product Number
NPC-1220-015D-3-L
Description
SENSOR 15PSID 0.12" .05V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3.04mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.12" (3.04mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$359.49000$359.49
5$330.92600$1,654.63
10$320.29900$3,202.99
37$302.58378$11,195.60
74$294.29959$21,778.17
111$289.77378$32,164.89
Manufacturers Standard Package