
NPC-1210-030A-3-N | |
|---|---|
DigiKey Part Number | NPC-1210-030A-3-N-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-030A-3-N |
Description | SENSOR 30PSIA 0.13" 0.1V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.13" (3.23mm) Tube 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.13" (3.23mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 90PSI (620.53kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP Module |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | $313.45459 | $11,597.82 |

