


JS4833 | |
---|---|
DigiKey Part Number | 235-1726-ND |
Manufacturer | |
Manufacturer Product Number | JS4833 |
Description | CABLE PROBE ASSEMBLY, BRASS, 148 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 105°C | |
Length - Lead Wire | 58.27" (1.48m) | |
Mounting Type | User Defined | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.01000 | $55.01 |
5 | $49.59400 | $247.97 |
10 | $47.56600 | $475.66 |
25 | $45.14400 | $1,128.60 |
50 | $43.49200 | $2,174.60 |
100 | $41.97550 | $4,197.55 |
500 | $38.92244 | $19,461.22 |
1,000 | $37.78481 | $37,784.81 |