


JIC-103C1R2-L252 | |
|---|---|
DigiKey Part Number | 235-1514-ND |
Manufacturer | |
Manufacturer Product Number | JIC-103C1R2-L252 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 98.43" (2.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.55000 | $145.55 |
| 5 | $132.67400 | $663.37 |
| 10 | $127.86800 | $1,278.68 |
| 25 | $122.13600 | $3,053.40 |
| 50 | $118.21180 | $5,910.59 |
| 100 | $114.61390 | $11,461.39 |
| 500 | $107.36178 | $53,680.89 |

