


FP07DB274N | |
---|---|
DigiKey Part Number | FP07DB274N-ND |
Manufacturer | |
Manufacturer Product Number | FP07DB274N |
Description | THERMISTOR NTC 270KOHM PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 270k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 270k | |
Resistance Tolerance | ±25% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 200°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,500.08400 | $15,000.84 |