


FP07DA802N | |
---|---|
DigiKey Part Number | 235-1624-ND |
Manufacturer | |
Manufacturer Product Number | FP07DA802N |
Description | THERMISTOR NTC 8KOHM 3521K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 8k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 8k | |
Resistance Tolerance | ±25% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3521K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 200°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,484.88000 | $1,484.88 |
5 | $1,387.44600 | $6,937.23 |
10 | $1,351.12000 | $13,511.20 |
30 | $1,299.54400 | $38,986.32 |
50 | $1,277.83860 | $63,891.93 |