


DKF104N3 | |
---|---|
DigiKey Part Number | 235-1580-ND |
Manufacturer | |
Manufacturer Product Number | DKF104N3 |
Description | THERM NTC 100KOHM 3960K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
5 | $5.00800 | $25.04 |
10 | $4.74600 | $47.46 |
25 | $4.43400 | $110.85 |
50 | $4.22200 | $211.10 |
100 | $4.02830 | $402.83 |
500 | $3.63748 | $1,818.74 |
2,500 | $3.31898 | $8,297.45 |
5,000 | $3.20050 | $16,002.50 |