


DC95Y103WN | |
|---|---|
DigiKey Part Number | 235-1476-ND |
Manufacturer | |
Manufacturer Product Number | DC95Y103WN |
Description | THERMISTOR NTC 10KOHM 3690K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 5 | $44.10000 | $220.50 |
| 10 | $42.25900 | $422.59 |
| 25 | $40.06840 | $1,001.71 |
| 50 | $38.57040 | $1,928.52 |
| 100 | $37.19740 | $3,719.74 |
| 500 | $34.43362 | $17,216.81 |
| 1,000 | $33.40404 | $33,404.04 |

