


DC95F502WN | |
---|---|
DigiKey Part Number | 235-1470-ND |
Manufacturer | |
Manufacturer Product Number | DC95F502WN |
Description | THERMISTOR NTC 5KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
5 | $39.47800 | $197.39 |
10 | $37.82000 | $378.20 |
25 | $35.83600 | $895.90 |
50 | $34.48620 | $1,724.31 |
100 | $33.24720 | $3,324.72 |
500 | $30.75316 | $15,376.58 |
1,000 | $29.82408 | $29,824.08 |