
CL-30B | |
---|---|
DigiKey Part Number | 45-CL-30BTR-ND - Tape & Reel (TR) 45-CL-30BCT-ND - Cut Tape (CT) 45-CL-30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-30B |
Description | ICL 2.5 OHM 25% 8A 19.56MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±25% 8 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 8 A | |
R @ Current | 60 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
5 | $18.04400 | $90.22 |
10 | $16.66200 | $166.62 |
50 | $13.81980 | $690.99 |
100 | $12.74890 | $1,274.89 |
250 | $11.45400 | $2,863.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.55836 | $5,279.18 |
1,000 | $9.72808 | $9,728.08 |
1,500 | $9.27055 | $13,905.83 |
2,500 | $8.72187 | $21,804.67 |
3,500 | $8.37663 | $29,318.21 |
5,000 | $8.28345 | $41,417.25 |