Inrush Current Limiter 2.5 Ohms ±25% 8 A 0.770" (19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-30A

DigiKey Part Number
235-1347-ND
Manufacturer
Manufacturer Product Number
CL-30A
Description
ICL 2.5 OHM 25% 8A 19.56MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±25% 8 A 0.770" (19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±25%
Current - Steady State Max
8 A
R @ Current
60 mOhms
Diameter
0.770" (19.56mm)
Lead Spacing
0.328" (8.33mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,010
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.05000$21.05
5$17.44600$87.23
10$16.08900$160.89
50$13.34840$667.42
100$12.31420$1,231.42
250$11.06448$2,766.12
500$10.19926$5,099.63
1,000$9.39742$9,397.42
5,000$7.97486$39,874.30
Manufacturers Standard Package