Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2D23S

DigiKey Part Number
235-1589-2-ND - Tape & Reel (TR)
235-1589-1-ND - Cut Tape (CT)
235-1589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2D23S
Description
SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14 b
Accuracy
±2% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$87.31000$87.31
5$79.04200$395.21
10$75.96700$759.67
25$72.30320$1,807.58
50$69.79720$3,489.86
100$67.50020$6,750.02
500$64.52974$32,264.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$59.07970$147,699.25
Manufacturers Standard Package