NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

C100F103J

DigiKey Part Number
235-1002-ND
Manufacturer
Manufacturer Product Number
C100F103J
Description
THERMISTOR NTC 10KOHM 3969K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-80°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Not For New Designs
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.69000$28.69
5$25.63400$128.17
10$24.50000$245.00
25$23.14200$578.55
50$22.21620$1,110.81
100$21.36850$2,136.85
500$19.66270$9,831.35
1,000$19.02743$19,027.43
Manufacturers Standard Package