HUMI-DP-XR-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUMI-DP-XR-D

DigiKey Part Number
45-HUMI-DP-XR-D-ND
Manufacturer
Manufacturer Product Number
HUMI-DP-XR-D
Description
HUMITRAC - DEWPOINT TRANSMITTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±2.5% RH Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 99% RH
Output Type
Analog Current, Analog Voltage
Output
-
Accuracy
±2.5% RH
Sensitivity
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,211.96000$3,211.96
5$3,023.08600$15,115.43
10$2,952.63700$29,526.37
25$2,868.27920$71,706.98
Manufacturers Standard Package