
NPI-15A-353SH | |
---|---|
DigiKey Part Number | 235-1660-ND |
Manufacturer | |
Manufacturer Product Number | NPI-15A-353SH |
Description | SENSOR 5076.32PSIS .2V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Sealed Gauge 0 mV ~ 200 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 5076.32PSI (35000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 200 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 10152.64PSI (70000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $652.28000 | $652.28 |
5 | $604.36200 | $3,021.81 |
10 | $586.52000 | $5,865.20 |
45 | $552.69511 | $24,871.28 |
90 | $539.10322 | $48,519.29 |
135 | $531.67504 | $71,776.13 |