
NPA-730B-030A | |
---|---|
DigiKey Part Number | 45-NPA-730B-030ATR-ND - Tape & Reel (TR) 45-NPA-730B-030ACT-ND - Cut Tape (CT) 45-NPA-730B-030ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-030A |
Description | SENSOR 30PSIA 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.27000 | $233.27 |
5 | $213.71600 | $1,068.58 |
10 | $206.44900 | $2,064.49 |
25 | $200.96920 | $5,024.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $186.34450 | $18,634.45 |
200 | $181.33585 | $36,267.17 |
300 | $178.59827 | $53,579.48 |