
NPA-500B-10WD | |
|---|---|
DigiKey Part Number | 45-NPA-500B-10WDTR-ND - Tape & Reel (TR) 45-NPA-500B-10WDCT-ND - Cut Tape (CT) 45-NPA-500B-10WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-10WD |
Description | SENSOR 0.36PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-10WD Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 35PSI (241.32kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 0.36PSI (2.49kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 14-SOIC Module, Top Port |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.28000 | $328.28 |
| 5 | $301.77800 | $1,508.89 |
| 10 | $291.91300 | $2,919.13 |
| 25 | $280.10000 | $7,002.50 |
| 50 | $277.50360 | $13,875.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $226.76210 | $22,676.21 |
| 200 | $220.79620 | $44,159.24 |
| 300 | $217.53567 | $65,260.70 |


