
NPA-500B-030D | |
---|---|
DigiKey Part Number | 45-NPA-500B-030DTR-ND - Tape & Reel (TR) 45-NPA-500B-030DCT-ND - Cut Tape (CT) 45-NPA-500B-030DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-030D |
Description | SENSOR 30PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-030D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.95000 | $260.95 |
5 | $239.35400 | $1,196.77 |
10 | $231.32700 | $2,313.27 |
25 | $221.73400 | $5,543.35 |
50 | $215.16640 | $10,758.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $186.88700 | $18,688.70 |