
SH150S-0.82-78 | |
---|---|
DigiKey Part Number | TE2204TR-ND - Tape & Reel (TR) TE2204CT-ND - Cut Tape (CT) TE2204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-0.82-78 |
Description | FIXED IND 78UH 820MA 300MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 78 µH Unshielded Toroidal Inductor 820 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 78 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.559" L x 0.551" W (14.20mm x 14.00mm) | |
Height - Seated (Max) | 0.337" (8.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.10000 | $39.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $22.74797 | $8,530.49 |