
CT1075 | |
|---|---|
DigiKey Part Number | 419-CT1075-ND |
Manufacturer | |
Manufacturer Product Number | CT1075 |
Description | CURR SENSE XFMR 75A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 A Current Sense Transformer 50/60Hz 24Ohm Through Hole |
Datasheet | Datasheet |
Category | Current Ratio 1000:1 |
Manufacturer Amgis, LLC | DC Resistance (DCR) 24Ohm |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.500" L x 0.626" W (38.10mm x 15.90mm) |
Part Status Active | Height - Seated (Max) 1.500" (38.10mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.146 lb (66.22 g) |
Current Rating (Amps) 75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.61000 | $89.61 |
| 10 | $80.79300 | $807.93 |
| 25 | $77.49920 | $1,937.48 |
| 50 | $75.08040 | $3,754.02 |
| 100 | $72.72820 | $7,272.82 |
| 250 | $69.71668 | $17,429.17 |
| 500 | $67.51232 | $33,756.16 |
| 1,000 | $65.37063 | $65,370.63 |


