
SL1210006 | |
|---|---|
DigiKey Part Number | 570-SL1210006-ND |
Manufacturer | |
Manufacturer Product Number | SL1210006 |
Description | ICL 10 OHM 20% 6A 13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 6 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL1210006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 120 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 5 | $15.50600 | $77.53 |
| 10 | $14.30500 | $143.05 |
| 50 | $11.86860 | $593.43 |
| 200 | $10.09890 | $2,019.78 |
| 400 | $9.31105 | $3,724.42 |
| 600 | $8.87730 | $5,326.38 |
| 1,000 | $8.35748 | $8,357.48 |
| 5,000 | $8.12976 | $40,648.80 |





