
XMC0-401.RBBC | |
---|---|
DigiKey Part Number | 3385-XMC0-401.RBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-401.RBBC |
Description | RELAY CONTACTOR SPST 40A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 36VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | 28.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $117.89900 | $7,073.94 |