
AZ733-2C-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2C-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2C-48DE |
Description | RELAY GEN PURPOSE DPDT 12A 48V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 38.4 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 250VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 3324VA, 360W | Relay Type |
Coil Current 11.5 mA | Coil Resistance 4.17 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.14000 | $45.14 |
| 10 | $40.20300 | $402.03 |
| 25 | $38.39440 | $959.86 |
| 50 | $37.07900 | $1,853.95 |
| 100 | $35.80630 | $3,580.63 |
| 250 | $34.19124 | $8,547.81 |
| 500 | $33.01672 | $16,508.36 |
| 1,000 | $31.88174 | $31,881.74 |

