Parametric Equivalent
Parametric Equivalent

AZSR190-1A-12DL | |
|---|---|
DigiKey Part Number | 3385-AZSR190-1A-12DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR190-1A-12DL |
Description | RELAY EV CHG SOLAR SPST 100A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 100 A | Approval Agency TUV, UL |
Switching Voltage 800VAC - Max | Relay Type |
Load - Max Switching 48000VA | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR190T-1A-12D | American Zettler | 0 | 3385-AZSR190T-1A-12D-ND | $104.31330 | Parametric Equivalent |
| AZSR190T-1A-12DL | American Zettler | 0 | 3385-AZSR190T-1A-12DL-ND | $104.31330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $97.67963 | $29,303.89 |



