
AZ977-1C-12DSR | |
|---|---|
DigiKey Part Number | 3385-AZ977-1C-12DSR-ND |
Manufacturer | |
Manufacturer Product Number | AZ977-1C-12DSR |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer American Zettler | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Box | Release Time 7 ms |
Part Status Active | Features MICRO-ISO, Resistor, Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 97.6 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 115°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 1.2W |
Switching Voltage 150VDC - Max | Coil Resistance 123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.51525 | $17,515.25 |

