
AZ9841-1C-12DR | |
|---|---|
DigiKey Part Number | 3385-AZ9841-1C-12DR-ND |
Manufacturer | |
Manufacturer Product Number | AZ9841-1C-12DR |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer American Zettler | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Box | Release Time 2 ms |
Part Status Active | Features 280-ISO, Resistor |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 110.1 mA | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.3W |
Switching Voltage 75VDC - Max | Coil Resistance 109 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.18512 | $11,592.56 |

