AZ8462P1S-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $17.50748
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $30.13375
Datasheet
Image for AZ8462P1S-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8462P1S-6

DigiKey Part Number
3385-AZ8462P1S-6-ND
Manufacturer
Manufacturer Product Number
AZ8462P1S-6
Description
RELAY GENERAL PURPOSE DPDT 2A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.5 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
360 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Latching, Single Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ8462P1S-6TRAmerican Zettler03385-AZ8462P1S-6TR-ND$17.50748Parametric Equivalent
TX2SA-L-6VPanasonic Industry0TX2SA-L-6V-ND$30.13375Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
4,000$17.05415$68,216.60