AZ832P2-2C-12DSE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1,715
Unit Price: $37.29000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ832P2-2C-12DSE

DigiKey Part Number
3385-AZ832P2-2C-12DSE-ND
Manufacturer
Manufacturer Product Number
AZ832P2-2C-12DSE
Description
RELAY GEN PURPOSE DPDT 3A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
250VA, 60W
Coil Current
12.5 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
CUR, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
960 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$23.54000$23.54
10$20.96700$209.67
25$20.02360$500.59
50$19.33700$966.85
100$18.67510$1,867.51
250$17.83316$4,458.29
500$17.22102$8,610.51
1,000$16.62946$16,629.46
5,000$15.33207$76,660.35
Manufacturers Standard Package