
AZ764-1AH-48D | |
|---|---|
DigiKey Part Number | 3385-AZ764-1AH-48D-ND |
Manufacturer | |
Manufacturer Product Number | AZ764-1AH-48D |
Description | AZ764-1AH-48D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC, 300VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 5000VA, 480W | Relay Type |
Coil Current 8.4 mA | Coil Resistance 5.7 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $49.12511 | $49,125.11 |

