Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ762H-1ABE-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ762H-1ABE-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ762H-1ABE-12DEF |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 4600VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ762H-1AB-12DE | American Zettler | 0 | 3385-AZ762H-1AB-12DE-ND | $26.33428 | Parametric Equivalent |
| AZ762H-1AB-12DEF | American Zettler | 0 | 3385-AZ762H-1AB-12DEF-ND | $26.33428 | Parametric Equivalent |
| AZ762H-1ABE-12DE | American Zettler | 0 | 3385-AZ762H-1ABE-12DE-ND | $26.72612 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.72612 | $13,363.06 |

