AZ762H-1AB-48DSF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $16.60281
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $17.06722
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $22.64019
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ762H-1AB-48DSF

DigiKey Part Number
3385-AZ762H-1AB-48DSF-ND
Manufacturer
Manufacturer Product Number
AZ762H-1AB-48DSF
Description
RELAY GEN PURPOSE SPST 10A 48V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2770VA
Coil Current
5.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
9.216 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$16.60281$16,602.81