AZ983-1C-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ983-1C-24DE

DigiKey Part Number
3385-AZ983-1C-24DE-ND
Manufacturer
Manufacturer Product Number
AZ983-1C-24DE
Description
RELAY AUTOMOTIVE SPDT 60A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
60 A
Switching Voltage
75VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Sealed - Epoxy
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.8W
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$41.06000$41.06
20$35.36050$707.21
40$34.14750$1,365.90
60$33.45850$2,007.51
100$32.60830$3,260.83
260$31.07612$8,079.79
500$30.06802$15,034.01
1,000$29.03467$29,034.67
Manufacturers Standard Package