
AZ733WC-2CE-6DE | |
|---|---|
DigiKey Part Number | 3385-AZ733WC-2CE-6DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733WC-2CE-6DE |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 6 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 240W | Relay Type |
Coil Current 133.3 mA | Coil Resistance 45 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $49.06804 | $24,534.02 |

