
AZ6991-1C-60DE | |
---|---|
DigiKey Part Number | 3385-AZ6991-1C-60DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6991-1C-60DE |
Description | RELAY GEN PURPOSE SPDT 8A 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 2216VA, 180W | |
Coil Current | 3.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 45 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.6 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $30.51928 | $61,038.56 |